3M 5005-I technical specifications.
| Color | Black, Orange |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | Scotchlite™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 5005-I to view detailed technical specifications.
No datasheet is available for this part.