3M 50120-B000EL technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 501 |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 50120-B000EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.