3M 5016-2 technical specifications.
| Color | Orange |
| Length | 150foot |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Scotchlite™ |
| Weight | 2.5lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.