3M 50MM-5M-0.5MM-5590H technical specifications.
| Color | Grey |
| Natural Thermal Resistance | 0.46°C/W |
| Package Quantity | 1 |
| Series | 5590H |
| Shape | Rectangular |
| Thickness | 0.019inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 50MM-5M-0.5MM-5590H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.