3M 51-PRINTED-1X100FT technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Length | 100foot |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | Scotchrap™ |
| Thickness | 0.02inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 51-PRINTED-1X100FT to view detailed technical specifications.
No datasheet is available for this part.