3M Electrically Conductive Single-Sided Tape 5113SFT is a 50 micron thick EMI shielding fabric tape consisting of a conductive matrix carrier and a proprietary polyolefin XYZ-axis conductive pressure-sensitive adhesive (CPSA). It provides low electrical resistance, high adhesion to various substrates including metals and plastics, and is designed for grounding and EMI shielding in microelectronics. It offers high temperature resistance up to 105°C and long-term shelf life.
3M 5113SFT-50 technical specifications.
| Total Thickness | 0.05mm |
| Z-axis Resistance | 0.03Ohms |
| XY-axis Resistance | 0.1Ohms |
| Adhesive Type | Conductive Polyolefin PSA |
| Temperature Resistance (Long Term) | 105°C |
| Temperature Resistance (Short Term) | 121°C |
| Carrier Type | Nickel/Copper/Nickel coated conductive woven fabric |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for 3M 5113SFT-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.