3M Electrically Conductive Single-Sided Tape 5113SFT is an XYZ-axis conductive fabric tape consisting of a Ni/Cu/Ni-coated conductive woven carrier and a proprietary polyolefin pressure-sensitive adhesive. It provides high adhesion, low electrical resistance, and EMI shielding for grounding and PIM mitigation in microelectronics and communication infrastructure.
3M 5113SFT-50-38-10 technical specifications.
| Thickness | 0.05mm |
| Z-axis Resistance | 0.03Ohms |
| XY-axis Resistance | 0.1Ohms |
| Operating Temperature (Long Term) | 105°C |
| Operating Temperature (Short Term) | 121°C |
| Width | 38mm |
| Length | 10m |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for 3M 5113SFT-50-38-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.