3M Electrically Conductive Single-Sided Tape 5113SFT is an XYZ-axis conductive fabric tape consisting of a Ni/Cu/Ni-coated conductive woven carrier and a proprietary polyolefin pressure-sensitive adhesive. It provides low electrical resistance, high adhesion to metals and plastics, and EMI shielding for grounding and PIM mitigation in microelectronics.
3M 5113SFT-50-48-10 technical specifications.
| Backing Thickness | 50μm |
| Z-axis Electrical Resistance | 0.03Ω |
| XY-axis Electrical Resistance | 0.1Ω |
| Adhesion to SUS | 1000gf/25mm |
| Operating Temperature (Long Term) | 105°C |
| Operating Temperature (Short Term) | 121°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for 3M 5113SFT-50-48-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.