3M 512-BOX technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Brass |
| Color | Red |
| Current Rating | 15A |
| Height | 1.22inch |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Length | 3m |
| Length | 3m |
| Mount | Termination |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Termination | TWIST ON |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 512-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
