26-position, 2-row right-angle socket strip with 2.54mm pitch. Features female socket contacts made from copper alloy with gold plating for mating surfaces. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Insulation is grey PBT with UL94 V-0 flammability rating. Through-hole mounting with solder termination.
3M 5126-B7A2PL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 5126-B7A2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.