3M 5134-B7A2JL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5134-B7A2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.