
60-position, 2-row right-angle socket strip with 2.54mm pitch and solder termination. Features female socket contacts made of copper and copper alloy with gold plating. Operating temperature range from -55°C to 105°C, with a maximum current rating of 1A. Grey housing, 88.9mm length, 14.6mm depth, and 0.1-inch row spacing. RoHS compliant.
3M 5160-B7A2PL technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 88.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 5100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5160-B7A2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
