3M 5402 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Weight | 13.12015oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 5402 to view detailed technical specifications.
No datasheet is available for this part.