3M 5410 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Height | 279mm |
| Lead Free | Lead Free |
| Mount | Holder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 5410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
