3M 5411 technical specifications.
| Package/Case | 062 |
| Color | Clear |
| Height | 297mm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
