3M 5413-1.75OD-7/8ID-17 technical specifications.
| Color | Orange |
| Length | 0.87inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.0027inch |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413-1.75OD-7/8ID-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.