3M 5413 19MM technical specifications.
| Material | Polymide |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | 5413 |
| Thickness | 0.069mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413 19MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.