
3M™ Polyimide Film Tape 5413 consists of a DuPont™ Kapton® polyimide film with a silicone adhesive. It is designed for high-temperature applications such as PCB solder masking and protecting gold fingers during wave soldering. The tape is dimensionally stable, flame retardant, and chemical resistant. It features an amber color and a silicone adhesive that minimizes adhesive transfer to eliminate the need for cleaning.
Checking distributor stock and pricing after the page loads.
| Total Thickness | 2.7mil |
| Backing Thickness | 1.0mil |
| Adhesion to Steel | 22oz/in |
| Tensile Strength at Break | 33lb/in |
| Elongation at Break | 62percentage |
| Temperature Use Range | -100 to 500°F |
| Dielectric Strength | 7000volts |
| Overall Width | 2in |
| Overall Length | 36yd |
| Flame Retardancy | Pass UL-510 |
| Halogen Free | Yes (Per IEC 61249-2-21 definition) |