3M 5413-2SQ-15 technical specifications.
| Color | Orange |
| Length | 2inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.069mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413-2SQ-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.