3M 5413-3/8 technical specifications.
| Color | Orange |
| Material | Polyimide |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5413-3/8 to view detailed technical specifications.
No datasheet is available for this part.