3M 5413AMBER,12INX36YD technical specifications.
| Color | Orange |
| Length | 108foot |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | 5413 |
| Thickness | 0.0027inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5413AMBER,12INX36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.