3M 54143/4X36 technical specifications.
| Material | Polyvinyl |
| Mount | Solder |
| Package Quantity | 12 |
| Weight | 4.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 54143/4X36 to view detailed technical specifications.
No datasheet is available for this part.