3M 54191/2 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Gold |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyimide |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -73°C |
| Mount | Adhesive |
| Packaging | Roll |
| Sensing Distance | 3m |
| Thickness | 70um |
| RoHS | Compliant |
Download the complete datasheet for 3M 54191/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.