3M 5423 technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Series | 5423 |
| Thickness | 0.305mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5423 to view detailed technical specifications.
No datasheet is available for this part.