3M 5423-2"X18YD technical specifications.
| Color | Clear |
| Length | 54foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | 5423 |
| Thickness | 0.0117inch |
| Weight | 5.33lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5423-2"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.