3M 5423-5/8"X18YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 5423 |
| Thickness | 0.297mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 5423-5/8"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.