3M 5430-1"X36YD technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 27 |
| Packaging | Roll |
| Series | 5430 |
| Thickness | 0.007inch |
| Weight | 6.25lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5430-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.