3M 5433 technical specifications.
| Color | Orange |
| Length | 33m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -73°C |
| Series | 5433 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5433 to view detailed technical specifications.
No datasheet is available for this part.