3M 5433-1"x36yds technical specifications.
| Color | Orange |
| Material | Polyimide |
| Mount | Adhesive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5433-1"x36yds to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.