3M 5461-2"X18YD technical specifications.
| Color | White |
| Length | 54foot |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | 5461 |
| Thickness | 0.0091inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5461-2"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.