3M 54745226262 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for 3M 54745226262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.