3M 54745245942 technical specifications.
| Gender | Male |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 54745245942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.