3M 54745253374 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 54745253374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.