3M 5490 - 25 MM (21763) technical specifications.
| Color | Grey |
| Length | 32.9m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -54°C |
| Thickness | 0.09mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5490 - 25 MM (21763) to view detailed technical specifications.
No datasheet is available for this part.