3M 5491-3"X36YD technical specifications.
| Color | Grey |
| Length | 108foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 5491 |
| Thickness | 0.0067inch |
| Weight | 6lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5491-3"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.