3M 557 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Material | Nylon |
| Jacket Material | Polypropylene |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Series | Scotchlok |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 3.05mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
