3M 557-BOX technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PP |
| Lead Length | 3m |
| Length | 3m |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 557 |
| Terminal Material | Brass |
| Termination | Crimp |
| Thickness | 0.5mm |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 557-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
