3M 557-BULK technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 13.97mm |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Polypropylene |
| Length | 17.01mm |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 557-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.