3M 557-TG2 technical specifications.
| Color | Black, Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 557-TG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.