3M 558 technical specifications.
| Package/Case | 457 |
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Height | 457.2mm |
| Insulation Material | PP |
| Jacket Material | Polypropylene |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 584.2mm |
| Wire/Cable Diameter | 3.05mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
