Thrml Mgmt Access Thermal Pad White 1W/m.K 2X10e12Ohm.cm Silicone
3M 5583S technical specifications.
| Type | Thermal Pad |
| Density | 2g/cm3 |
| Volume Resistivity | 2X10e12Ohm.cm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 5583S to view detailed technical specifications.
No datasheet is available for this part.