3M 5590H-05-1"-CIRCLE-100/PK technical specifications.
| Color | Grey |
| Material | ACRYLIC |
| Natural Thermal Resistance | 0.46°C/W |
| Package Quantity | 1 |
| Series | 5590H |
| Shape | Round |
| Thickness | 0.019inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5590H-05-1"-CIRCLE-100/PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.