3M 5591S1.5MM technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Thickness | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5591S1.5MM to view detailed technical specifications.
No datasheet is available for this part.