3M 5595 technical specifications.
| Material | Silicone |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 5595 |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.