3M 55951.0MM technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 1mm |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 55951.0MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.