Insulated IDC electrical connector featuring a double run or tap termination. Designed for 18-16 AWG stranded wire, this blue connector utilizes brass body and contact materials with tin plating. Operating up to 105°C, it offers a 2-contact configuration and a box mount. The PP insulation material ensures reliable performance.
3M 560-BOX technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Length | 3m |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Mount | Box |
| Number of Contacts | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Sensing Distance | 3m |
| Series | 560 |
| Termination | IDC |
| Thickness | 0.8mm |
| Weight | 4.1lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 560-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.