3M 560(BOXED) technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | IDC |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 560(BOXED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.