3M 5602 -11-0000-500 technical specifications.
| Cable Type | Data |
| Wire Size | 26AWG |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 5602 -11-0000-500 to view detailed technical specifications.
No datasheet is available for this part.