
This 7-conductor SATA cable features a 30AWG flat wire construction and is shielded for electromagnetic interference protection. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is RoHS compliant and has a voltage rating of 500V AC. It measures 800mm in length and has a current rating of 1.5A.
3M 5602-11-0142A-800 technical specifications.
| Color | Black, Silver |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Length | 800mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-11-0142A-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
