3M 5602-2101 technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | Thermoplastic |
| Length | 0.5m |
| Number of Conductors | 7 |
| Packaging | Tray |
| Series | 5602 |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.